Part Details for MSP1N3308B by Microchip Technology Inc
Overview of MSP1N3308B by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP1N3308B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP1N3308B
|
Avnet Americas | Diode Zener Single 9.1V 5% 50W 1-Pin DO-5 - Trays (Alt: MSP1N3308B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |