Part Details for MSP1N5659A by Microchip Technology Inc
Overview of MSP1N5659A by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP1N5659A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MSP1N5659A-ND
|
DigiKey | 165V 9.1A UNI-DIRECTIONAL TVS TH Min Qty: 3 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$335.2876 / $357.9767 | Buy Now |
DISTI #
579-MSP1N5659A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 165V 9.1A Uni-Directional TVS THT RoHS: Compliant | 0 |
|
$349.4400 | Order Now |
DISTI #
MSP1N5659A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$294.5300 / $349.4400 | Buy Now |