There are no models available for this part yet.
Overview of MSP2B10000FS14E3 by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP2B10000FS14E3 by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-MSP2B10000FS14E3-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 100 Lead time: 10 Weeks Container: Bag |
79 In Stock |
|
$5.9939 | Buy Now |
CAD Models for MSP2B10000FS14E3 by Vishay Sfernice
Part Data Attributes for MSP2B10000FS14E3 by Vishay Sfernice
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 4528
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5 mm
|
Package Length
|
11.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
7 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4528
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Tolerance
|
1%
|
Working Voltage
|
120 V
|
Alternate Parts for MSP2B10000FS14E3
This table gives cross-reference parts and alternative options found for MSP2B10000FS14E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP2B10000FS14E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP2B10000FT20E3 | RESISTOR, WIRE WOUND, 2 W, 1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 4528, CHIP, ROHS COMPLIANT | Vishay Sfernice | MSP2B10000FS14E3 vs MSP2B10000FT20E3 |
MSP2B10000FR10E3 | RESISTOR, WIRE WOUND, 2 W, 1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 4528, CHIP, ROHS COMPLIANT | Vishay Sfernice | MSP2B10000FS14E3 vs MSP2B10000FR10E3 |
MSP2B10000FR10E3 | Fixed Resistor, Wire Wound, 2W, 1000ohm, 120V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 4528, CHIP | Vishay Intertechnologies | MSP2B10000FS14E3 vs MSP2B10000FR10E3 |