Part Details for MSP3B39R00GS14E3 by Vishay Intertechnologies
Overview of MSP3B39R00GS14E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP3B39R00GS14E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R4452
|
Newark | Msp 3 B 39U 2% Ba100 E3 /Ba100 |Vishay MSP3B39R00GS14E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $6.3900 | Buy Now |
DISTI #
MSP3B39R00GS14E3
|
Avnet Americas | Res Wirewound 39 Ohm 2% 2.5W ±25ppm/°C Molded SMD SMD Bag - Bag (Alt: MSP3B39R00GS14E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5.6241 / $7.3968 | Buy Now |