Part Details for MSP430-H123 by Olimex
Overview of MSP430-H123 by Olimex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5010H-123 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
ETH1-230L | Coilcraft Inc | Ethernet signal path magnetics module, SMT, RoHS | |
DO5010H-123ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for MSP430-H123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1188-MSP430-H123-ND
|
DigiKey | MSP430F123 EVAL BOARD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5 In Stock |
|
$8.7900 | Buy Now |
DISTI #
909-MSP430-H123
|
Mouser Electronics | Development Boards & Kits - MSP430 RoHS: Compliant | 0 |
|
$8.5800 | Order Now |