Microcontrollers and Processors
MSP430BT5190IZQWT
Texas Instruments
Description: 25 MHz MCU with 256KB FLASH, 16KB SRAM, 12-bit ADC, Commercially Liscensed Bluetooth v2.1 Statck 113-BGA MICROSTAR JUNIOR -40 to 85

Overview of MSP430BT5190IZQWT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MSP430BT5190IZQWT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MSP430BT5190 16-bit Microcontroller designed for use with CC2560 TI Bluetooth Based Solutions ' RoHS: Compliant Status: Obsolete Min Qty: 1 244
  • 1 $7.0200
  • 25 $6.8800
  • 100 $6.6000
  • 500 $6.3200
  • 1,000 $5.9700
$5.9700 / $7.0200 Buy Now

CAD Models for MSP430BT5190IZQWT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430BT5190IZQWT by Texas Instruments

MSP430BT5190IZQWT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
BGA-113
Pin Count
113
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
IT ALSO OPERATES 1.8 V AT 8 MHZ MINIMUM SUPPLY
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PBGA-B113
JESD-609 Code
e1
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
3
Number of External Interrupts
Number of I/O Lines
87
Number of Serial I/Os
4
Number of Terminals
113
Number of Timers
15
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA113,12X12,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
16384
RAM (words)
16
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
25 MHz
Supply Current-Max
9.6 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430BT5190IZQWT
    Texas Instruments
    25 MHz MCU with 256KB FLASH, 16KB SRAM, 12-bit ADC, Commercially Liscensed Bluetooth v2.1 Statck 113-BGA MICROSTAR JUNIOR -40 to 85
    VS

Alternate Parts for MSP430BT5190IZQWT

This table gives cross-reference parts and alternative options found for MSP430BT5190IZQWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430BT5190IZQWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430BT5190IPZR 25 MHz MCU with 256KB Flash, 16KB SRAM, 12-bit ADC, Commercially Licensed Bluetooth v2.1 Stack

Texas Instruments MSP430BT5190IZQWT vs MSP430BT5190IPZR

Related Parts for MSP430BT5190IZQWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430BT5190IZQWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430BT5190IZQWT by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430BT5190IZQWT would you like to use for your alert(s)?
  • Please alert me when MSP430BT5190IZQWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430BT5190IZQWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430BT5190IZQWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430BT5190IZQWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430BT5190IZQWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430BT5190IZQWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: