Part Details for MSP430F1471IPMRG4 by Texas Instruments
Overview of MSP430F1471IPMRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP430F1471IPMRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PQFP64 | 74 |
|
$4.5500 / $10.5000 | Buy Now |
Part Details for MSP430F1471IPMRG4
MSP430F1471IPMRG4 CAD Models
MSP430F1471IPMRG4 Part Data Attributes
|
MSP430F1471IPMRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F1471IPMRG4
Texas Instruments
16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB RAM, 2 USARTs, HW multiplier 64-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F1471IPMRG4
This table gives cross-reference parts and alternative options found for MSP430F1471IPMRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F1471IPMRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F4371IPZR | 8 MHz MCU with 32KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85 | Texas Instruments | MSP430F1471IPMRG4 vs MSP430F4371IPZR |
MSP430F1471IRTDT | 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 | Texas Instruments | MSP430F1471IPMRG4 vs MSP430F1471IRTDT |
MSP430F1471IPMRG | 16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB RAM, 2 USARTs, HW multiplier 64-LQFP -40 to 85 | Texas Instruments | MSP430F1471IPMRG4 vs MSP430F1471IPMRG |
MSP430F147IRTDR | 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 | Texas Instruments | MSP430F1471IPMRG4 vs MSP430F147IRTDR |
MSP430F4371IPN | 8 MHz MCU with 32KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85 | Texas Instruments | MSP430F1471IPMRG4 vs MSP430F4371IPN |
MSP430F147IRTDT | 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 | Texas Instruments | MSP430F1471IPMRG4 vs MSP430F147IRTDT |
MSP430F147IPMR-KAM | 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85 | Texas Instruments | MSP430F1471IPMRG4 vs MSP430F147IPMR-KAM |
MSP430F1471IRTD | 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, QFN-64 | Texas Instruments | MSP430F1471IPMRG4 vs MSP430F1471IRTD |
MSP430F1471IRTDR | 16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB RAM, 2 USARTs, HW multiplier 64-VQFN -40 to 85 | Texas Instruments | MSP430F1471IPMRG4 vs MSP430F1471IRTDR |
MSP430F4371IPZ | 8 MHz MCU with 32KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85 | Texas Instruments | MSP430F1471IPMRG4 vs MSP430F4371IPZ |