There are no models available for this part yet.
Overview of MSP430F1471IRTDR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for MSP430F1471IRTDR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MSP430F1471 16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB RAM, 2 USARTs, HW multiplier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$4.3000 / $5.0600 | Buy Now |
CAD Models for MSP430F1471IRTDR by Texas Instruments
Part Data Attributes for MSP430F1471IRTDR by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
QFN-64
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ
|
Address Bus Width
|
|
Bit Size
|
16
|
CPU Family
|
MSP430
|
Clock Frequency-Max
|
8 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-N64
|
JESD-609 Code
|
e3
|
Length
|
9 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
48
|
Number of Terminals
|
64
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.9 mm
|
Speed
|
8 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MSP430F1471IRTDR
This table gives cross-reference parts and alternative options found for MSP430F1471IRTDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F1471IRTDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F1471IRTD | 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, QFN-64 | Texas Instruments | MSP430F1471IRTDR vs MSP430F1471IRTD |
MSP430F147IPMR | 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85 | Texas Instruments | MSP430F1471IRTDR vs MSP430F147IPMR |
MSP430F4371IPNR | 8 MHz MCU with 32KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85 | Texas Instruments | MSP430F1471IRTDR vs MSP430F4371IPNR |
MSP430F147IRTDT | 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 | Texas Instruments | MSP430F1471IRTDR vs MSP430F147IRTDT |
MSP430F1471IPMRG4 | 16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB RAM, 2 USARTs, HW multiplier 64-LQFP -40 to 85 | Texas Instruments | MSP430F1471IRTDR vs MSP430F1471IPMRG4 |
MSP430F4371IPZR | 8 MHz MCU with 32KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85 | Texas Instruments | MSP430F1471IRTDR vs MSP430F4371IPZR |
MSP430F147IRTD | 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, QFN-64 | Texas Instruments | MSP430F1471IRTDR vs MSP430F147IRTD |
MSP430F147IPMR-KAM | 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85 | Texas Instruments | MSP430F1471IRTDR vs MSP430F147IPMR-KAM |
MSP430F147IPAG | 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85 | Texas Instruments | MSP430F1471IRTDR vs MSP430F147IPAG |
MSP430F1471IRTDT | 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 | Texas Instruments | MSP430F1471IRTDR vs MSP430F1471IRTDT |