-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46139-1-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
595-MSP430F2131IRGER
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit Ult-Lo-Pwr 8kB Flash 256B RAM RoHS: Compliant | 1137 |
|
$1.5200 / $2.4100 | Buy Now |
DISTI #
V72:2272_07299302
|
Arrow Electronics | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 Container: Cut Strips | Americas - 3000 |
|
$1.6160 / $1.6170 | Buy Now |
|
Rochester Electronics | MSP430F2131 16-Bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, Comparator RoHS: Compliant Status: Active Min Qty: 1 | 138 |
|
$1.4100 / $1.6500 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 8KB FLASH 24VQFN | 12034 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F2131IRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2131IRGER
Texas Instruments
16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | ||
Number of I/O Lines | 16 | |
Number of Serial I/Os | ||
Number of Terminals | 24 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 0.25 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.41 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F2131IRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2131IRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F2131IRGET | 16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 24-VQFN -40 to 85 | Texas Instruments | MSP430F2131IRGER vs MSP430F2131IRGET |
MSP430F2131IRGE | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC24, PLASTIC, QFN-24, Microcontroller | Texas Instruments | MSP430F2131IRGER vs MSP430F2131IRGE |
MSP430F2131TRGER | 16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 24-VQFN -40 to 105 | Texas Instruments | MSP430F2131IRGER vs MSP430F2131TRGER |
MSP430F2131TRGET | 16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 24-VQFN -40 to 105 | Texas Instruments | MSP430F2131IRGER vs MSP430F2131TRGET |