Part Details for MSP430F2232IRHA by Texas Instruments
Overview of MSP430F2232IRHA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP430F2232IRHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MIXED SIGNAL MICROCONTROLLER | 6000 |
|
RFQ |
Part Details for MSP430F2232IRHA
MSP430F2232IRHA CAD Models
MSP430F2232IRHA Part Data Attributes:
|
MSP430F2232IRHA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2232IRHA
Texas Instruments
16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC40, GREEN, PLASTIC, MO-220VJJD-2, VQFN-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F2232IRHA
This table gives cross-reference parts and alternative options found for MSP430F2232IRHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2232IRHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F2232TRHAR | 16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 40-VQFN -40 to 105 | Texas Instruments | MSP430F2232IRHA vs MSP430F2232TRHAR |
MSP430F2232TRHAT | 16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 40-VQFN -40 to 105 | Texas Instruments | MSP430F2232IRHA vs MSP430F2232TRHAT |
MSP430F2232TRHATQ1 | RISC MICROCONTROLLER | Texas Instruments | MSP430F2232IRHA vs MSP430F2232TRHATQ1 |
MSP430F2232TRHA | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC40, GREEN, PLASTIC, MO-220VJJD-2, VQFN-40, Microcontroller | Texas Instruments | MSP430F2232IRHA vs MSP430F2232TRHA |
MSP430F2232IRHAT | 16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 40-VQFN -40 to 85 | Texas Instruments | MSP430F2232IRHA vs MSP430F2232IRHAT |
MSP430F2232IRHAR | 16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 40-VQFN -40 to 85 | Texas Instruments | MSP430F2232IRHA vs MSP430F2232IRHAR |