Microcontrollers and Processors
MSP430F4371IPZ
Texas Instruments
Description: 8 MHz MCU with 32KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85

Overview of MSP430F4371IPZ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MSP430F4371IPZ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MSP430F4371IPZ-ND
DigiKey IC MCU 16BIT 32KB FLASH 100LQFP Min Qty: 52 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 180
In Stock
  • 52 $5.8300
$5.8300 Buy Now
DISTI # MSP430F4371IPZ-ND
DigiKey IC MCU 16BIT 32KB FLASH 100LQFP Min Qty: 52 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 180 $6.1619
$6.1619 Buy Now
DISTI # 595-MSP430F4371IPZ
Mouser Electronics 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU RoHS: Compliant 0
  • 180 $6.9700
  • 270 $6.9200
  • 450 $6.8300
  • 900 $6.7100
$6.7100 / $6.9700 Order Now
Rochester Electronics MSP430F4371 16-Bit Ultra-Low-Power Microcontroller, 32kB Flash, 1024B RAM, USART, 160 Segment LCD RoHS: Compliant Status: Active Min Qty: 1 180
  • 1 $5.8900
  • 25 $5.7700
  • 100 $5.5400
  • 500 $5.3000
  • 1,000 $5.0100
$5.0100 / $5.8900 Buy Now
DISTI # MSP430F4371IPZ
TME IC: microcontroller, LQFP100, Interface: I2C,JTAG,SPI,UART, Cmp: 1 Min Qty: 1 0
  • 1 $10.4600
  • 5 $9.6700
$9.6700 / $10.4600 RFQ

CAD Models for MSP430F4371IPZ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP430F4371IPZ by Texas Instruments

MSP430F4371IPZ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e4
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines
48
Number of Serial I/Os
2
Number of Terminals
100
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1024
RAM (words)
1
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Current-Max
0.56 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F4371IPZ
    Texas Instruments
    8 MHz MCU with 32KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
    VS

Alternate Parts for MSP430F4371IPZ

This table gives cross-reference parts and alternative options found for MSP430F4371IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F4371IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F4371IPZR 8 MHz MCU with 32KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F4371IPZ vs MSP430F4371IPZR
Part Number Description Manufacturer Compare
MSP430F1471IRTD 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, QFN-64 Texas Instruments MSP430F4371IPZ vs MSP430F1471IRTD
MSP430F147IPMR 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85 Texas Instruments MSP430F4371IPZ vs MSP430F147IPMR
MSP430F4371IPNR 8 MHz MCU with 32KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85 Texas Instruments MSP430F4371IPZ vs MSP430F4371IPNR
MSP430F147IRTDT 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 Texas Instruments MSP430F4371IPZ vs MSP430F147IRTDT
MSP430F1471IPMRG4 16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB RAM, 2 USARTs, HW multiplier 64-LQFP -40 to 85 Texas Instruments MSP430F4371IPZ vs MSP430F1471IPMRG4
MSP430F4371IPZR 8 MHz MCU with 32KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F4371IPZ vs MSP430F4371IPZR
MSP430F147IRTD 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, QFN-64 Texas Instruments MSP430F4371IPZ vs MSP430F147IRTD
MSP430F147IPMR-KAM 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85 Texas Instruments MSP430F4371IPZ vs MSP430F147IPMR-KAM
MSP430F147IPAG 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85 Texas Instruments MSP430F4371IPZ vs MSP430F147IPAG
MSP430F1471IRTDT 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 Texas Instruments MSP430F4371IPZ vs MSP430F1471IRTDT

Related Parts for MSP430F4371IPZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F4371IPZ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F4371IPZ by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F4371IPZ would you like to use for your alert(s)?
  • Please alert me when MSP430F4371IPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F4371IPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F4371IPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F4371IPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F4371IPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F4371IPZ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: