-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz MCU with 64KB Flash, 8KB SRAM, comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-MSP430F5217IRGCT
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU RoHS: Compliant | 2 |
|
$3.3800 / $6.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5217IRGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5217IRGCT
Texas Instruments
25 MHz MCU with 64KB Flash, 8KB SRAM, comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 8 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5217IRGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5217IRGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5227IRGCR | Ultra-Low Power 1.8V Split-Rail I/O 64-VQFN -40 to 85 | Texas Instruments | MSP430F5217IRGCT vs MSP430F5227IRGCR |
MSP430F5227IZQE | 25 MHz MCU with 64KB Flash, 8KB SRAM, 10-bit ADC, Comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5217IRGCT vs MSP430F5227IZQE |
MSP430F5227IRGCT | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQCC64, GREEN, PLASTIC, VQFN-64 | Texas Instruments | MSP430F5217IRGCT vs MSP430F5227IRGCT |
MSP430F5229IRGC | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5217IRGCT vs MSP430F5229IRGC |
MSP430F5227IZQER | Ultra-Low Power 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5217IRGCT vs MSP430F5227IZQER |
MSP430F5229ZQE | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5217IRGCT vs MSP430F5229ZQE |
MSP430F5217IRGC | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5217IRGCT vs MSP430F5217IRGC |
MSP430F5229RGC | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5217IRGCT vs MSP430F5229RGC |
MSP430F5217IZQER | MSP430F522x, MSP430F521x Mixed Signal Microcontroller 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5217IRGCT vs MSP430F5217IZQER |
MSP430F5229IRGCR | 25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-VQFN -40 to 85 | Texas Instruments | MSP430F5217IRGCT vs MSP430F5229IRGCR |