There are no models available for this part yet.
Overview of MSP430F6724AIPNR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for MSP430F6724AIPNR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MSP430F6724AIPNR-ND
|
DigiKey | IC MCU 16BIT 96KB FLASH 80LQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6261 | Buy Now | |
DISTI #
595-MSP430F6724AIPNR
|
Mouser Electronics | 16-bit Microcontrollers - MCU Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 96KB Flash, 4KB RAM 80-LQFP -40 to 85 RoHS: Compliant | 0 |
|
$3.3300 / $3.4600 | Order Now |
CAD Models for MSP430F6724AIPNR by Texas Instruments
Part Data Attributes for MSP430F6724AIPNR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
LFQFP, QFP80,.55SQ,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
CPU Family
|
MSP430
|
Clock Frequency-Max
|
25 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e4
|
Length
|
12 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
3
|
Number of I/O Lines
|
72
|
Number of Terminals
|
80
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP80,.55SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
4096
|
ROM (words)
|
98304
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
25 MHz
|
Supply Current-Max
|
9.54 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
12 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MSP430F6724AIPNR
This table gives cross-reference parts and alternative options found for MSP430F6724AIPNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F6724AIPNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F6724AIPN | Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 96KB Flash, 4KB RAM 80-LQFP -40 to 85 | Texas Instruments | MSP430F6724AIPNR vs MSP430F6724AIPN |