Part Details for MSP430FG4616IPZ by Texas Instruments
Overview of MSP430FG4616IPZ by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP430FG4616IPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430FG4616IPZ-ND
|
DigiKey | IC MCU 16BIT 92KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$15.0000 | Buy Now |
DISTI #
296-21307-ND
|
DigiKey | IC MCU 16BIT 92KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
67 In Stock |
|
$14.4704 / $20.2400 | Buy Now |
DISTI #
595-MSP430FG4616IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit Ultra LP MCU 92KB Flash 4KB RAM RoHS: Compliant | 90 |
|
$13.8200 / $20.2400 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | MicroController, 16-Bit, 100 Pin, Plastic, QFP | 16 |
|
$17.8571 / $21.7181 | Buy Now |
|
Rochester Electronics | MSP430FG4616 16-Bit Ultra-Low-Power MCU, 92KB Flash, 4KB RAM, 12-Bit ADC, Dual DAC, DMA, 3 OPAMP, 160 Seg LCD RoHS: Compliant Status: Active Min Qty: 1 | 128 |
|
$12.8700 / $15.1400 | Buy Now |
DISTI #
MSP430FG4616IPZ
|
TME | IC: microcontroller, LQFP100, Interface: I2C,JTAG,SPI,UART, Cmp: 1 Min Qty: 1 | 0 |
|
$18.8500 / $20.4800 | RFQ |
|
Ameya Holding Limited | IC MCU 16BIT 92KB FLASH 100LQFP | 34442 |
|
RFQ | |
|
Chip1Cloud | IC MCU 16BIT 92KB FLASH 100LQFP / MSP430 CPUX series Microcontroller IC 16-Bit 8MHz 92KB (92K x 8 + 256B) FLASH 100-LQFP (14x14) | 13229 |
|
RFQ |
Part Details for MSP430FG4616IPZ
MSP430FG4616IPZ CAD Models
MSP430FG4616IPZ Part Data Attributes
|
MSP430FG4616IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FG4616IPZ
Texas Instruments
8 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 160 seg LCD 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 3MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 80 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 4 | |
ROM (words) | 94208 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.74 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430FG4616IPZ
This table gives cross-reference parts and alternative options found for MSP430FG4616IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FG4616IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430FG4616IZQWT | 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PBGA113, GREEN, PLASTIC, BGA-113 | Texas Instruments | MSP430FG4616IPZ vs MSP430FG4616IZQWT |
MSP430FG4616IZQW | 16-Bit Ultra-Low-Power MCU, 92KB Flash, 4KB RAM, 12-Bit ADC, Dual DAC, DMA, 3 OPAMP, 160 Seg LCD 113-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430FG4616IPZ vs MSP430FG4616IZQW |