-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 16KB FRAM, 4KB SRAM, 10-bit ADC, UART/SPI/I2C, timer 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46143-1-ND
|
DigiKey | IC MCU 16BIT 15.5KB FRAM 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
930 In Stock |
|
$1.0662 / $2.4200 | Buy Now |
DISTI #
595-SP430FR2433IRGET
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 MHz MCU with 16KB FRAM, 4KB SRAM, 10-bit ADC, UART/SPI/I2C, timer 24-VQFN -40 to 85 RoHS: Compliant | 3318 |
|
$1.0600 / $2.4200 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 15.5KB FRAM 24VQFN | 1021 |
|
RFQ | |
|
Chip1Cloud | IC MCU 16BIT 8.5KB FRAM 24VFQFN / MCU 16-bit MSP430 RISC 15.5KB Flash 2.5V/3V 24-Pin VQFN EP T/R | 2500 |
|
RFQ | |
DISTI #
C1S746204196784
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$1.2400 / $2.2200 | Buy Now |
|
Win Source Electronics | IC MCU 16BIT 8.5KB FRAM 24VFQFN / MCU 16-bit MSP430 RISC 15.5KB Flash 2.5V/3V 24-Pin VQFN EP T/R | 244000 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430FR2433IRGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR2433IRGET
Texas Instruments
16 MHz MCU with 16KB FRAM, 4KB SRAM, 10-bit ADC, UART/SPI/I2C, timer 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT HAS INFORMATION FRAM OF 512 BYTES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 19 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 15360 | |
ROM Programmability | FRAM | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 3.48 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |