-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitive Touch MCU with 16 touch IO (64 sensors), 16KB FRAM, 4KB SRAM, 19 IO, 10-bit ADC 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48937-1-ND
|
DigiKey | IC MCU 16BIT 15.5KB FRAM 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1681 In Stock |
|
$1.9800 / $4.9300 | Buy Now |
DISTI #
595-MSP430FR2633RHBR
|
Mouser Electronics | 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (64 sensors), 16KB FRAM, 4KB SRAM, 19 IO, 10-bit ADC 32-VQFN -40 to 85 RoHS: Compliant | 2683 |
|
$1.9800 / $4.3900 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FRAM, MSP430 CPU, 16MHZ, CMOS, PQCC32 | 170 |
|
$4.5196 / $7.3290 | Buy Now |
|
Ameya Holding Limited | 16-bit Microcontrollers | 9683 |
|
RFQ | |
|
Chip1Cloud | IC MCU 16BIT 15.5KB FRAM 32VQFN / MSP430 CPU16 series Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 32-VQFN (5x5) | 44168 |
|
RFQ | |
|
LCSC | 15.5KB 4KB FRAM 19 1.8V3.6V MSP430 16MHz VQFN-32-EP(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 227 |
|
$2.3078 / $2.6524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430FR2633IRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR2633IRHBR
Texas Instruments
Capacitive Touch MCU with 16 touch IO (64 sensors), 16KB FRAM, 4KB SRAM, 19 IO, 10-bit ADC 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO HAVING 512 BYTES OF INFORMATION FRAM | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 19 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 15872 | |
ROM Programmability | FRAM | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430FR2633IRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR2633IRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430FR2633IRHB | RISC MICROCONTROLLER | Texas Instruments | MSP430FR2633IRHBR vs MSP430FR2633IRHB |
MSP430FR2633IRHBT | Capacitive Touch MCU with 16 touch IO (64 sensors), 16KB FRAM, 4KB SRAM, 19 IO, 10-bit ADC 32-VQFN -40 to 85 | Texas Instruments | MSP430FR2633IRHBR vs MSP430FR2633IRHBT |