Part Details for MSP430FR4132IG56R by Texas Instruments
Overview of MSP430FR4132IG56R by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP430FR4132IG56R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP430FR4132IG56R-ND
|
DigiKey | IC MCU 16BIT 8.5KB FRAM 56TSSOP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0240 | Buy Now |
DISTI #
595-SP430FR4132IG56R
|
Mouser Electronics | 16-bit Microcontrollers - MCU 8KB FRAM, 1KB SRAM 16Mhz Ultra-Lw-Power RoHS: Compliant | 0 |
|
$1.0000 / $1.0200 | Order Now |
|
Ameya Holding Limited | IC MCU 16BIT 8.5KB FRAM 56TSSOP | 11585 |
|
RFQ | |
|
LCSC | 8.5KB 1KB FRAM 52 1.8V3.6V MSP430 16MHz TSSOP-56-6.1mm Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 94 |
|
$1.1621 / $1.8230 | Buy Now |
Part Details for MSP430FR4132IG56R
MSP430FR4132IG56R CAD Models
MSP430FR4132IG56R Part Data Attributes:
|
MSP430FR4132IG56R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR4132IG56R
Texas Instruments
16 MHz MCU with 8KB FRAM, 1KB SRAM, 10-bit ADC, LCD, UART/SPI/I2C, IR logic, timer 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFQFP, TSSOP56,.3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 60 | |
Number of Terminals | 64 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430FR4132IG56R
This table gives cross-reference parts and alternative options found for MSP430FR4132IG56R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR4132IG56R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430FR4131IG56R | 16 MHz MCU with 4KB FRAM, 0.5KB SRAM, 10-bit ADC, LCD, UART/SPI/I2C, IR logic, timer 56-TSSOP -40 to 85 | Texas Instruments | MSP430FR4132IG56R vs MSP430FR4131IG56R |
MSP430FR4133IG56 | 16 MHz MCU with 16KB FRAM, 2KB SRAM, 10-bit ADC, LCD, UART/SPI/I2C, IR logic, timer 56-TSSOP -40 to 85 | Texas Instruments | MSP430FR4132IG56R vs MSP430FR4133IG56 |
MSP430FR4133IG56R | 16 MHz MCU with 16KB FRAM, 2KB SRAM, 10-bit ADC, LCD, UART/SPI/I2C, IR logic, timer 56-TSSOP -40 to 85 | Texas Instruments | MSP430FR4132IG56R vs MSP430FR4133IG56R |
MSP430FR4132IG56 | 16 MHz MCU with 8KB FRAM, 1KB SRAM, 10-bit ADC, LCD, UART/SPI/I2C, IR logic, timer 56-TSSOP -40 to 85 | Texas Instruments | MSP430FR4132IG56R vs MSP430FR4132IG56 |