-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 2KB Flash, 256B SRAM, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-MSP430G2213IRHB32TCT-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
455 In Stock |
|
$0.7878 / $1.8600 | Buy Now |
DISTI #
595-P430G2213IRHB32T
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU RoHS: Compliant | 0 |
|
$0.7870 / $1.8600 | Order Now |
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FLASH, MSP430 CPU, 16MHZ, CMOS, PQCC32 | 217 |
|
$0.6552 / $1.4040 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FLASH, MSP430 CPU, 16MHZ, CMOS, PQCC32 (Also Known As: MSP430G2213IRHB32TG4) | 217 |
|
$0.6552 / $1.4040 | Buy Now |
|
Rochester Electronics | MSP430G2213 - Mixed Signal Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$0.7735 / $0.9100 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 2KB FLASH 32QFN | 1750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430G2213IRHB32T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430G2213IRHB32T
Texas Instruments
16 MHz MCU with 2KB Flash, 256B SRAM, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, VQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V AT 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 1 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 0.25 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.42 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430G2213IRHB32T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2213IRHB32T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430G2313IRHB32R | 16 MHz MCU with 4KB Flash, 256B SRAM, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85 | Texas Instruments | MSP430G2213IRHB32T vs MSP430G2313IRHB32R |
MSP430G2513IRHB32T | 16 MHz MCU with 16KB FLASH, 512B SRAM, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85 | Texas Instruments | MSP430G2213IRHB32T vs MSP430G2513IRHB32T |
MSP430G2513IRHB32R | 16 MHz MCU with 16KB FLASH, 512B SRAM, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85 | Texas Instruments | MSP430G2213IRHB32T vs MSP430G2513IRHB32R |
MSP430G2113IRHB32R | MICROCONTROLLER | Texas Instruments | MSP430G2213IRHB32T vs MSP430G2113IRHB32R |
MSP430G2213IRHB32 | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC32, GREEN, PLASTIC, VQFN-32, Microcontroller | Texas Instruments | MSP430G2213IRHB32T vs MSP430G2213IRHB32 |
MSP430G2213IRHB32R | 16 MHz MCU with 2KB Flash, 256B SRAM, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85 | Texas Instruments | MSP430G2213IRHB32T vs MSP430G2213IRHB32R |
MSP430G2513IRHB32 | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC32, GREEN, PLASTIC, VQFN-32 | Texas Instruments | MSP430G2213IRHB32T vs MSP430G2513IRHB32 |
MSP430G2113IRHB32 | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC32, PLASTIC, VQFN-32 | Texas Instruments | MSP430G2213IRHB32T vs MSP430G2113IRHB32 |
MSP430G2113IRHB32T | MICROCONTROLLER | Texas Instruments | MSP430G2213IRHB32T vs MSP430G2113IRHB32T |