Microcontrollers and Processors
MSP430G2230ID
Texas Instruments
Description: 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 8-SOIC -40 to 85

Overview of MSP430G2230ID by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for MSP430G2230ID by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-39084-ND
DigiKey IC MCU 16BIT 2KB FLASH 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tray 50
In Stock
  • 1 $1.5000
  • 10 $1.0540
  • 75 $0.8417
  • 150 $0.7923
  • 300 $0.7517
  • 450 $0.7313
  • 975 $0.6984
  • 2,400 $0.6680
  • 4,950 $0.6486
$0.6486 / $1.5000 Buy Now
DISTI # 595-MSP430G2230ID
Mouser Electronics 16-bit Microcontrollers - MCU MSP430G22x0 Mixed Signal MCU RoHS: Compliant 34
  • 1 $1.5400
  • 10 $1.3100
  • 75 $0.8840
  • 525 $0.8380
  • 1,050 $0.6510
  • 2,550 $0.6190
$0.6190 / $1.5400 Buy Now
Rochester Electronics MSP430G2230 - Mixed Signal Microcontroller RoHS: Compliant Status: Active Min Qty: 1 35
  • 1 $0.6723
  • 25 $0.6589
  • 100 $0.6320
  • 500 $0.6051
  • 1,000 $0.5715
$0.5715 / $0.6723 Buy Now
DISTI # MSP430G2230ID
TME IC: microcontroller, SO8, Interface: I2C,JTAG,SPI, 1.8÷3.6VDC Min Qty: 1 35
  • 1 $1.6000
  • 5 $1.3000
  • 25 $1.1100
  • 75 $0.9100
$0.9100 / $1.6000 Buy Now

CAD Models for MSP430G2230ID by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430G2230ID by Texas Instruments

MSP430G2230ID
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
ALSO OPERATES 1.8V AT 6 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines
4
Number of Serial I/Os
Number of Terminals
8
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
RAM (words)
0.125
ROM (words)
2048
ROM Programmability
FLASH
Seated Height-Max
1.75 mm
Speed
16 MHz
Supply Current-Max
0.37 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430G2230ID
    Texas Instruments
    16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 8-SOIC -40 to 85
    VS

Alternate Parts for MSP430G2230ID

This table gives cross-reference parts and alternative options found for MSP430G2230ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2230ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/12620-01XE-T Enhanced product 16-bit ultra-low-power mixed signal microcontroller, 2KB Flash, 128B RAM 8-SOIC -40 to 125 Texas Instruments MSP430G2230ID vs V62/12620-01XE-T
MSP430G2230IDR 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 8-SOIC -40 to 85 Texas Instruments MSP430G2230ID vs MSP430G2230IDR
V62/12620-01XE Enhanced product 16-bit ultra-low-power mixed signal microcontroller, 2KB Flash, 128B RAM 8-SOIC -40 to 125 Texas Instruments MSP430G2230ID vs V62/12620-01XE
MSP430G2230QDREP Enhanced product 16-bit ultra-low-power mixed signal microcontroller, 2KB Flash, 128B RAM 8-SOIC -40 to 125 Texas Instruments MSP430G2230ID vs MSP430G2230QDREP
Part Number Description Manufacturer Compare
MSP430G2210ID 16-MHz MCU with 2-KB Flash, 128-B SRAM, comparator, timer 8-SOIC -40 to 85 Texas Instruments MSP430G2230ID vs MSP430G2210ID
V62/12620-01XE-T Enhanced product 16-bit ultra-low-power mixed signal microcontroller, 2KB Flash, 128B RAM 8-SOIC -40 to 125 Texas Instruments MSP430G2230ID vs V62/12620-01XE-T
MSP430G2230QDREP Enhanced product 16-bit ultra-low-power mixed signal microcontroller, 2KB Flash, 128B RAM 8-SOIC -40 to 125 Texas Instruments MSP430G2230ID vs MSP430G2230QDREP
V62/12620-01XE Enhanced product 16-bit ultra-low-power mixed signal microcontroller, 2KB Flash, 128B RAM 8-SOIC -40 to 125 Texas Instruments MSP430G2230ID vs V62/12620-01XE
MSP430G2230IDR 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 8-SOIC -40 to 85 Texas Instruments MSP430G2230ID vs MSP430G2230IDR

Related Parts for MSP430G2230ID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430G2230ID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430G2230ID by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430G2230ID would you like to use for your alert(s)?
  • Please alert me when MSP430G2230ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430G2230ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430G2230ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430G2230ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430G2230ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430G2230ID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: