Microcontrollers and Processors
MSP430G2303IRHB32T
Texas Instruments
Description: 16 MHz MCU with 4KB Flash, 256B SRAM, UART/SPI/I2C, timer 32-VQFN -40 to 85

Overview of MSP430G2303IRHB32T by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MSP430G2303IRHB32T by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-32172-1-ND
DigiKey IC MCU 16BIT 4KB FLASH 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 342
In Stock
  • 1 $2.0400
  • 10 $1.4500
  • 25 $1.3020
  • 100 $1.1401
  • 250 $1.0628
  • 500 $1.0162
  • 750 $0.9928
  • 1,250 $0.9669
  • 1,750 $0.9518
  • 2,500 $0.9373
  • 6,250 $0.9059
$0.9059 / $2.0400 Buy Now
DISTI # 595-P430G2303IRHB32T
Mouser Electronics 16-bit Microcontrollers - MCU Mixed Signal MCU RoHS: Compliant 142
  • 1 $1.9500
  • 10 $1.6600
  • 100 $1.4100
  • 250 $0.9300
  • 500 $0.8180
$0.8180 / $1.9500 Buy Now
Bristol Electronics   2500
RFQ
Quest Components   2000
  • 1 $2.5984
  • 500 $1.0718
  • 934 $0.9744
$0.9744 / $2.5984 Buy Now
Rochester Electronics MSP430G2303 - Mixed Signal Microcontroller RoHS: Compliant Status: Active Min Qty: 1 250
  • 1 $0.9552
  • 25 $0.9361
  • 100 $0.8979
  • 500 $0.8597
  • 1,000 $0.8119
$0.8119 / $0.9552 Buy Now

CAD Models for MSP430G2303IRHB32T by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430G2303IRHB32T by Texas Instruments

MSP430G2303IRHB32T
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
GREEN, PLASTIC, QFN-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
NO
Additional Feature
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
0.032 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of DMA Channels
Number of I/O Lines
24
Number of Serial I/Os
2
Number of Terminals
32
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
RAM (words)
0.25
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
16 MHz
Supply Current-Max
0.42 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.2 V
Supply Voltage-Nom
2.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430G2303IRHB32T
    Texas Instruments
    16 MHz MCU with 4KB Flash, 256B SRAM, UART/SPI/I2C, timer 32-VQFN -40 to 85
    VS

Alternate Parts for MSP430G2303IRHB32T

This table gives cross-reference parts and alternative options found for MSP430G2303IRHB32T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2303IRHB32T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430G2303IPW28 16 MHz MCU with 4KB Flash, 256B SRAM, UART/SPI/I2C, timer 28-TSSOP -40 to 85 Texas Instruments MSP430G2303IRHB32T vs MSP430G2303IPW28

Related Parts for MSP430G2303IRHB32T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430G2303IRHB32T by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430G2303IRHB32T by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430G2303IRHB32T would you like to use for your alert(s)?
  • Please alert me when MSP430G2303IRHB32T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430G2303IRHB32T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430G2303IRHB32T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430G2303IRHB32T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430G2303IRHB32T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430G2303IRHB32T by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: