Microcontrollers and Processors
MSP430I2040TPW
Texas Instruments
Description: 16-MHz metering AFE with 4 24-bit sigma-delta ADCs, 2 16-bit timers, 16KB Flash, 1KB RAM 28-TSSOP -40 to 105

Overview of MSP430I2040TPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MSP430I2040TPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # MSP430I2040TPW-ND
DigiKey IC MCU 16BIT 16KB FLASH 28TSSOP Min Qty: 350 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 350 $2.2274
$2.2274 Buy Now
DISTI # 595-MSP430I2040TPW
Mouser Electronics 16-bit Microcontrollers - MCU 16B Mixed Signal MCU RoHS: Compliant 359
  • 1 $3.9000
  • 10 $3.3200
  • 100 $2.8600
  • 250 $2.7100
  • 500 $2.4300
  • 1,000 $2.0500
  • 2,500 $1.9500
$1.9500 / $3.9000 Buy Now

CAD Models for MSP430I2040TPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430I2040TPW by Texas Instruments

MSP430I2040TPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
16
CPU Family
MSP430
Clock Frequency-Max
16.384 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines
16
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
1024
RAM (words)
1
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
16.384 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430I2040TPW
    Texas Instruments
    16-MHz metering AFE with 4 24-bit sigma-delta ADCs, 2 16-bit timers, 16KB Flash, 1KB RAM 28-TSSOP -40 to 105
    VS

Alternate Parts for MSP430I2040TPW

This table gives cross-reference parts and alternative options found for MSP430I2040TPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430I2040TPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430I2040TPWR 16-MHz metering AFE with 4 24-bit sigma-delta ADCs, 2 16-bit timers, 16KB Flash, 1KB RAM 28-TSSOP -40 to 105 Texas Instruments MSP430I2040TPW vs MSP430I2040TPWR
Part Number Description Manufacturer Compare
MSP430I2040TPWR 16-MHz metering AFE with 4 24-bit sigma-delta ADCs, 2 16-bit timers, 16KB Flash, 1KB RAM 28-TSSOP -40 to 105 Texas Instruments MSP430I2040TPW vs MSP430I2040TPWR

Related Parts for MSP430I2040TPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430I2040TPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430I2040TPW by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430I2040TPW would you like to use for your alert(s)?
  • Please alert me when MSP430I2040TPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430I2040TPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430I2040TPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430I2040TPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430I2040TPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430I2040TPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: