Part Details for MSPB-25-ST by Ruland Manufacturing Co Inc
Overview of MSPB-25-ST by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPB-25-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MSPB-25-ST-ND
|
DigiKey | 25 MM STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$118.0300 | Buy Now |
DISTI #
72623022
|
RS | SHAFT COLLAR BALANCED TWO-PIECE 25MM BORE 316 STAINLESS STEEL | Ruland Manufacturing MSPB-25-ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$97.2900 / $100.3800 | RFQ |