Part Details for MSPB-8-A by Ruland Manufacturing Co Inc
Overview of MSPB-8-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1715CMS#PBF | Analog Devices | 4ns, 150MHz 2x Comp w/ Indepen | |
LT1991ACMS#PBF | Analog Devices | Prec, 100µA Gain Sel Amp | |
LT1995IMS#PBF | Analog Devices | 30MHz, 1000V/µs Gain Sel Amp |
Price & Stock for MSPB-8-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MSPB-8-A-ND
|
DigiKey | 8 MM ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$15.6600 | Buy Now |
DISTI #
72623138
|
RS | SHAFT COLLAR BALANCED TWO-PIECE 8MM BORE ALUMINUM | Ruland Manufacturing MSPB-8-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5600 / $12.9600 | RFQ |