There are no models available for this part yet.
Overview of MSPE-6-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0B3010 | Amphenol Communications Solutions | Single Pair Ethernet cable assemblies IP20 plug both end, MSPE series | |
MSPEC2L0BA010 | Amphenol Communications Solutions | Single Pair Ethernet cable assemblies IP20 plug both end, MSPE series | |
MSPEC2L0BK010 | Amphenol Communications Solutions | Single Pair Ethernet cable assemblies IP20 plug both end, MSPE series |
Price & Stock for MSPE-6-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC4389-ND
|
DigiKey | SUPT POST MINI .25"DIA 3/8" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
726 In Stock |
|
$0.0996 / $0.2100 | Buy Now | |
DISTI #
144-MSPE-6-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,3/8 in Spc RoHS: Compliant | 0 |
|
$0.0960 / $0.1100 | Order Now | |
DISTI #
70906486
|
RS | Spacer, Mini, Natural, 3/8 in | Essentra Components MSPE-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1480 / $0.1610 | RFQ | |
Future Electronics | Board Support Snap Fit / Snap Lock Nylon 0.375" (9.53mm) 3/8" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1260 / $0.1360 | Buy Now | ||
Bisco Industries | 324 |
|
Buy Now | ||||
Onlinecomponents.com | MSPE-6-01 - Hole Diameter A 3.9 mm (0.152 in) - Nylon - Spacer Length 9.5 mm (0.375 in) - Style 1 - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1055 / $0.1532 | Buy Now | ||
DISTI #
RICMSPE-6-01
|
DB Roberts | CB SptMiniNatural3/8 in Spc CB Support Mini Natural | 0 |
|
RFQ |
CAD Models for MSPE-6-01 by Essentra Components
Part Data Attributes for MSPE-6-01 by Essentra Components
MSPE-6-01
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
MSPE-6-01Essentra ComponentsVS
-