Part Details for MSPEC2L0AL010 by Amphenol Corporation
Overview of MSPEC2L0AL010 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPEC2L0AL010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSPEC2L0AL010
|
Avnet Americas | Cable Assembly PUR 24AWG 20m 2 Position SPE Connector Plug Bag - Bag (Alt: MSPEC2L0AL010) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$44.9185 / $55.6989 | Buy Now |
DISTI #
523-MSPEC2L0AL010
|
Mouser Electronics | RF Cable Assemblies SPE Cable Assembly, IP20 Plug to pigtail, 20m | 0 |
|
$49.7100 / $61.6900 | Order Now |
DISTI #
MSPEC2L0AL010
|
Avnet Americas | Cable Assembly PUR 24AWG 20m 2 Position SPE Connector Plug Bag - Bag (Alt: MSPEC2L0AL010) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$44.9185 / $55.6989 | Buy Now |