Part Details for MSPEC2L0BM210 by Amphenol Commercial
Overview of MSPEC2L0BM210 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPEC2L0BM210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425164
|
RS | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | Amphenol Commercial (Amphenol CS) MSPEC2L0BM210 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3800 / $78.2000 | RFQ |
DISTI #
AMLMSPEC2L0BM210
|
Heilind Electronics | SPE CABLE ASSEMBLY, IP20 PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLMSPEC2L0BM210
|
Interstate Connecting Components | SPE CABLE ASSEMBLY, IP20 PLUG | 0 |
|
Buy Now |