Part Details for MSPEC6P2BE010 by Amphenol Commercial
Overview of MSPEC6P2BE010 by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC6P2BE010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 5.0m |
Price & Stock for MSPEC6P2BE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLMSPEC6P2BE010
|
Heilind Electronics | SPE CBL ASSY 2POS,5.0M L IP67 PLG TO PLG | Americas - 7 in Stock |
|
$50.1000 / $62.1240 | Buy Now |
DISTI #
AMLMSPEC6P2BE010
|
Interstate Connecting Components | SPE CBL ASSY 2POS,5.0M L IP67 PLG TO PLG | 2 |
|
$50.1000 / $62.1240 | Buy Now |