Part Details for MSPEP2L0860 by Amphenol Commercial
Overview of MSPEP2L0860 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEP2L0860 | Amphenol Communications Solutions | SPE IP20 Plug, Latch Lock, IDC, 28/7 to 26/7 AWG, 30u\\ Gold, Cable OD 0.177in to 0.213in, 1 Grommet |
Price & Stock for MSPEP2L0860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425151
|
RS | SPE IP20 Plug, Latch Lock, IDC, 28/7 to 26/7 AWG | Amphenol Commercial (Amphenol CS) MSPEP2L0860 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2600 | RFQ |
DISTI #
AMLMSPEP2L0860
|
Heilind Electronics | SPE IP20 PLUG, LATCH LOCK, IDC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLMSPEP2L0860
|
Interstate Connecting Components | SPE IP20 PLUG, LATCH LOCK, IDC | 0 |
|
Buy Now |