Part Details for MSPEP6P22A0 by Amphenol Corporation
Overview of MSPEP6P22A0 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEP6P22A0 | Amphenol Communications Solutions | SPE IP67 Plug, Push Pull Lock, Solder Pad, 28 to 18 AWG, Cable OD 0.138in to 0.252in, 3 Grommets |
Price & Stock for MSPEP6P22A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7847
|
Avnet Americas | Modular Connector, SPE Plug, 1 x 1 (Port), 2P2C, IP67, Cable Mount - Bulk (Alt: 31AK7847) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 190 Partner Stock |
|
$17.7400 / $20.7800 | Buy Now |
DISTI #
MSPEP6P22A0
|
Avnet Americas | Modular Connector, SPE Plug, 1 x 1 (Port), 2P2C, IP67, Cable Mount - Bulk (Alt: MSPEP6P22A0) Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-MSPEP6P22A0
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SPE IP67 PLUG PUSH-PULL RoHS: Compliant | 189 |
|
$17.7100 / $20.7800 | Buy Now |
DISTI #
MSPE-P6P2-2A0
|
TTI | Modular Connectors / Ethernet Connectors SPE IP67 PLUG PUSH-PULL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 240 In Stock |
|
$13.6900 / $20.5700 | Buy Now |
DISTI #
MSPEP6P22A0
|
Avnet Abacus | Modular Connector, SPE Plug, 1 x 1 (Port), 2P2C, IP67, Cable Mount (Alt: MSPEP6P22A0) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |