Part Details for MSPK-30-F by Ruland Manufacturing Co Inc
Overview of MSPK-30-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPK-30-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MSPK-30-F-ND
|
DigiKey | 30 MM STEEL SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
22 In Stock |
|
$42.7000 | Buy Now |
DISTI #
72623206
|
RS | SHAFT COLLAR TWO-PIECE WITH KEYWAY 30MM BORE STEEL | Ruland Manufacturing MSPK-30-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0200 / $25.8000 | RFQ |