Part Details for MSPM-24-01 by Essentra Components
Overview of MSPM-24-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPM-24-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3116-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYL 1 1/2" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2621 In Stock |
|
$0.2198 / $0.4400 | Buy Now |
DISTI #
144-MSPM-24-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,1-1/2 in Spc RoHS: Compliant | 0 |
|
$0.1490 / $0.2600 | Order Now |
DISTI #
70906469
|
RS | Spacer, Mini, Natural, 11/2 in | Essentra Components MSPM-24-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2220 / $0.2410 | RFQ |
|
Future Electronics | MSPM Series Releasable Natural Nylon 1.500 inch Diameter Mini Support Post RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 85Bulk |
|
$0.1890 / $0.2250 | Buy Now |
|
Onlinecomponents.com | PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 38.1 mm (1.500 in) RoHS: Compliant |
1352 In Stock |
|
$0.1539 / $0.2030 | Buy Now |
DISTI #
51682853
|
Verical | Spacer Self Locking 4.6mm-OD 38.1mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 1722 | Americas - 1000 |
|
$0.2330 / $0.2639 | Buy Now |
DISTI #
RICMSPM-24-01
|
DB Roberts | CB SptMiniNatural1-1/2 in Spc CB Support Mini Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 38.1 mm (1.500 in) RoHS: Compliant |
1352 In Stock |
|
$0.1539 / $0.2030 | Buy Now |