Part Details for MSPM0G3106SRHBR by Texas Instruments
Overview of MSPM0G3106SRHBR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPM0G3106SRHBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-MSPM0G3106SRHBRCT-ND
|
DigiKey | 80 MHZ ARM CORTEX-M0+ MCU WITH 6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2979 In Stock |
|
$0.7353 / $1.6700 | Buy Now |
DISTI #
595-MSPM0G3106SRHBR
|
Mouser Electronics | ARM Microcontrollers - MCU 80MHz Arm M0+ MCU, 64KB Flash, 32KB SRAM, 212bit 4Msps ADC, op-amp, CAN-FD 32-VQFN -40 to 125 RoHS: Compliant | 3000 |
|
$0.7060 / $1.6600 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ | ||
|
LCSC | VQFN-32(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 10 |
|
$1.8005 / $1.9020 | Buy Now |