MSPM0L1306SRHBR
Texas Instruments
Description: 32-MHz Arm® Cortex®-M0+ MCU with 64-KB flash, 4-KB SRAM, 12-bit ADC, comparator, OPA 32-VQFN -40 to 125

Overview of MSPM0L1306SRHBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MSPM0L1306SRHBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-MSPM0L1306SRHBRCT-ND
DigiKey IC MCU 32BIT 64KB FLASH 32VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1990
In Stock
  • 1 $1.7900
  • 10 $1.2670
  • 25 $1.1364
  • 100 $0.9924
  • 250 $0.9236
  • 500 $0.8822
  • 1,000 $0.8481
  • 3,000 $0.7464
  • 6,000 $0.7270
  • 9,000 $0.7173
$0.7173 / $1.7900 Buy Now
DISTI # 595-MSPM0L1306SRHBR
Mouser Electronics ARM Microcontrollers - MCU 32-MHz Arm® Cortex®-M0+ MCU with 64-KB flash, 4-KB SRAM, 12-bit ADC, comparator, OPA 32-VQFN -40 to 125 RoHS: Compliant 2954
  • 1 $1.5500
  • 10 $1.3900
  • 100 $1.1200
  • 250 $1.0500
  • 500 $0.9220
  • 1,000 $0.7640
  • 3,000 $0.7110
  • 6,000 $0.6850
  • 9,000 $0.6590
$0.6590 / $1.5500 Buy Now
DISTI # MSPM0L1306SRHBR
TME IC: ARM microcontroller, 32MHz, VQFN32, 4kBRAM,64kBFLASH, I/O: 28 Min Qty: 1 244
  • 1 $1.8500
  • 5 $1.7100
  • 25 $1.5900
  • 50 $1.4500
  • 100 $1.3300
  • 250 $1.2200
  • 500 $1.0900
  • 1,000 $1.0700
  • 3,000 $1.0500
  • 6,000 $1.0300
$1.0300 / $1.8500 Buy Now
Ameya Holding Limited   53297
RFQ
LCSC VQFN-32 Microcontrollers (MCU/MPU/SOC) ROHS 238
  • 1 $1.1911
  • 10 $1.0607
  • 30 $1.0401
  • 100 $1.0092
$1.0092 / $1.1911 Buy Now

CAD Models for MSPM0L1306SRHBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSPM0L1306SRHBR by Texas Instruments

MSPM0L1306SRHBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-32
Reach Compliance Code
unknown
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of DMA Channels
3
Number of I/O Lines
28
Number of Serial I/Os
2
Number of Terminals
32
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
4096
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
80 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSPM0L1306SRHBR
    Texas Instruments
    32-MHz Arm® Cortex®-M0+ MCU with 64-KB flash, 4-KB SRAM, 12-bit ADC, comparator, OPA 32-VQFN -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPM0L1306SRHBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPM0L1306SRHBR by Texas Instruments

Select Manufacturer
Which Manufacturer of MSPM0L1306SRHBR would you like to use for your alert(s)?
  • Please alert me when MSPM0L1306SRHBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPM0L1306SRHBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPM0L1306SRHBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPM0L1306SRHBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPM0L1306SRHBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPM0L1306SRHBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: