Diodes
MSPMLL5231B-1E3
Microsemi Corporation
Description: Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MSPMLL5231B-1E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for MSPMLL5231B-1E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPMLL5231B-1E3 by Microsemi Corporation

MSPMLL5231B-1E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MSPMLL5231B-1E3
    Microsemi Corporation
    Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MSPMLL5231B-1E3

This table gives cross-reference parts and alternative options found for MSPMLL5231B-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL5231B-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N751AUR-1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, LL34/35, MINIMELF-2 Cobham Semiconductor Solutions MSPMLL5231B-1E3 vs JANTX1N751AUR-1
CDLL751AE3 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MSPMLL5231B-1E3 vs CDLL751AE3
MVMLL5231B-1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5231B-1E3 vs MVMLL5231B-1
ZMM5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Rectron Semiconductor MSPMLL5231B-1E3 vs ZMM5231B
MQMLL5231B-1TR Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5231B-1E3 vs MQMLL5231B-1TR
1N751AUR-1TR Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL5231B-1E3 vs 1N751AUR-1TR
MLL5231BUR-1E3 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5231B-1E3 vs MLL5231BUR-1E3
MLL5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Microsemi Corporation MSPMLL5231B-1E3 vs MLL5231B
MQMLL5231B-1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5231B-1E3 vs MQMLL5231B-1
MVMLL5231B-1E3 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5231B-1E3 vs MVMLL5231B-1E3
Part Number Description Manufacturer Compare
MLL5231BUR-1E3TR Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5231B-1E3 vs MLL5231BUR-1E3TR
MVMLL5231B-1TR Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5231B-1E3 vs MVMLL5231B-1TR
1N751AUR-1TR Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL5231B-1E3 vs 1N751AUR-1TR
MLL5231BT2 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC MSPMLL5231B-1E3 vs MLL5231BT2
MLL5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Microsemi Corporation MSPMLL5231B-1E3 vs MLL5231B
JAN1N751AUR-1 Zener Diode, Silicon, Microsemi Corporation MSPMLL5231B-1E3 vs JAN1N751AUR-1
MLL5231BT2 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products MSPMLL5231B-1E3 vs MLL5231BT2
JAN1N751AUR-1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Defense Logistics Agency MSPMLL5231B-1E3 vs JAN1N751AUR-1
MQMLL5231B-1TR Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5231B-1E3 vs MQMLL5231B-1TR
JANTXV1N751AUR-1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MSPMLL5231B-1E3 vs JANTXV1N751AUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPMLL5231B-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPMLL5231B-1E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPMLL5231B-1E3 would you like to use for your alert(s)?
  • Please alert me when MSPMLL5231B-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPMLL5231B-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPMLL5231B-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPMLL5231B-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPMLL5231B-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPMLL5231B-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: