Part Details for MSPX-12-12-F by Ruland Manufacturing Co Inc
Overview of MSPX-12-12-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F107ACMSP#X0 | Renesas Electronics Corporation | Microcontrollers that Output High-resolution PWM for Fine Dimming and Toning of Led Lighting | |
R5F107DEMSP#X0 | Renesas Electronics Corporation | Microcontrollers that Output High-resolution PWM for Fine Dimming and Toning of Led Lighting | |
R5F1076CMSP#X0 | Renesas Electronics Corporation | Microcontrollers that Output High-resolution PWM for Fine Dimming and Toning of Led Lighting |
Price & Stock for MSPX-12-12-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MSPX-12-12-F-ND
|
DigiKey | 12MMX12MM STEEL RIGID COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
124 In Stock |
|
$107.4500 | Buy Now |
DISTI #
72177376
|
RS | Rigid Coupling, Two-Piece, Bores 12mmX12mm, OD 29mm, L 45mm,1215 Lead-Free Steel | Ruland Manufacturing MSPX-12-12-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$64.2700 | Buy Now |