Part Details for MSQC6940C by Fairchild Semiconductor Corporation
Overview of MSQC6940C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSQC6940C
MSQC6940C CAD Models
MSQC6940C Part Data Attributes
|
MSQC6940C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MSQC6940C
Fairchild Semiconductor Corporation
Clock LED Display, 4-Character, High Efficiency Red, 14.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON CATHODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | CLOCK LED DISPLAY | |
Peak Wavelength | 635 nm |