Part Details for MSR1-0R1F1 by Riedon
Overview of MSR1-0R1F1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-R12JLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10 | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD | |
1812SMS-R12GLC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for MSR1-0R1F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1638-ND
|
DigiKey | RES 0.1 OHM 1% 1W RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1467 In Stock |
|
$0.4121 / $1.1300 | Buy Now |