Part Details for MSR5 R005 F by Ohmite Mfg Co
Overview of MSR5 R005 F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSR5 R005 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8146
|
Newark | Res, R005, 1%, 5W, Metal Element, Radial Rohs Compliant: Yes |Ohmite MSR5 R005 F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 239 |
|
$1.6800 / $2.9400 | Buy Now |
DISTI #
273-MSR5R005F-ND
|
DigiKey | RES 0.005 OHM 1% 5W RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
500 In Stock |
|
$1.2500 / $2.8300 | Buy Now |
DISTI #
284-MSR5R005F
|
Mouser Electronics | Current Sense Resistors - Through Hole 5 Watts Bare Element 5 milliohms 1% Current Sense RoHS: Compliant | 0 |
|
$1.6200 / $2.8300 | Order Now |