-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5124
|
Newark | Cap, Mlcc, 0204, 6.3V, X7S, 0.1Uf 20, Tr Rohs Compliant: Yes |Taiyo Yuden MSRLJ103SC7104MFNA01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0140 | Buy Now |
DISTI #
57AK5125
|
Newark | Cap, Mlcc, 0204, 6.3V, X7S, 0.1Uf 20, Tr Rohs Compliant: Yes |Taiyo Yuden MSRLJ103SC7104MFNA01 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
587-MSRLJ103SC7104MFNA01CT-ND
|
DigiKey | CAP CER 0.1UF 6.3V X7S 0204 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30550 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
MSRLJ103SC7104MFNA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 µF, 6.3 V, 0204 [0510 Metric], ± 20%, X7S, MSRL Series - Tape and Reel (Alt: MSRLJ103SC7104MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0188 / $0.0212 | Buy Now |
DISTI #
57AK5124
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 µF, 6.3 V, 0204 [0510 Metric], ± 20%, X7S, MSRL Series - Product that comes on tape, but is not reeled (Alt: 57AK5124) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0340 / $0.1660 | Buy Now |
DISTI #
963-MSRLJ103SC7104MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7S 0402 20% Rev Geom AEC-Q200 RoHS: Compliant | 15751 |
|
$0.0160 / $0.1500 | Buy Now |
DISTI #
V36:1790_17660776
|
Arrow Electronics | Cap Ceramic 0.1uF 6.3V X7S 20% Wide Terminal SMD 0204 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2239 | Americas - 100000 |
|
$0.0083 / $0.0132 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0159 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0143 / $0.0206 | Buy Now |
DISTI #
MSRLJ103SC7104MFNA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 µF, 6.3 V, 0204 [0510 Metric], ± 20%, X7S, MSRL Series - Tape and Reel (Alt: MSRLJ103SC7104MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0188 / $0.0212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSRLJ103SC7104MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSRLJ103SC7104MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for MSRLJ103SC7104MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSRLJ103SC7104MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLRLJ103SC7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MSRLJ103SC7104MFNA01 vs MLRLJ103SC7104MFNA01 |
MBRLJ103SC7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MSRLJ103SC7104MFNA01 vs MBRLJ103SC7104MFNA01 |
MBRLJ103SC7104MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MSRLJ103SC7104MFNA01 vs MBRLJ103SC7104MFNA18 |
MMRLJ103SC7104MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MSRLJ103SC7104MFNA01 vs MMRLJ103SC7104MFNA18 |
MMRLJ103SC7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MSRLJ103SC7104MFNA01 vs MMRLJ103SC7104MFNA01 |