Part Details for MSRLL219SB5475MTNA01 by TAIYO YUDEN
Overview of MSRLL219SB5475MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSRLL219SB5475MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSRLL219SB5475MTNA01TR-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0508 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1092 | Buy Now |
DISTI #
MSRLL219SB5475MTNA
|
Avnet Americas | CAP ,ARRAY,0805,10V ,X5R,4.7UF 20% ,T&R - Tape and Reel (Alt: MSRLL219SB5475MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1005 / $0.1132 | Buy Now |
DISTI #
963-MSRLL219SB5475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0805 20% RoHS: Compliant | 0 |
|
$0.0890 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0848 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0918 / $0.1049 | Buy Now |
DISTI #
MSRLL219SB5475MTNA01
|
Avnet Abacus | CAP ,ARRAY,0805,10V ,X5R,4.7UF 20% ,T&R (Alt: MSRLL219SB5475MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSRLL219SB5475MTNA01
MSRLL219SB5475MTNA01 CAD Models
MSRLL219SB5475MTNA01 Part Data Attributes
|
MSRLL219SB5475MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSRLL219SB5475MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0508, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 1.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for MSRLL219SB5475MTNA01
This table gives cross-reference parts and alternative options found for MSRLL219SB5475MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSRLL219SB5475MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMRLL219SB5475MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | MSRLL219SB5475MTNA01 vs MMRLL219SB5475MTNA18 |
LWK212BJ475MDHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSRLL219SB5475MTNA01 vs LWK212BJ475MDHT |
MCRLL219SB5475MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | MSRLL219SB5475MTNA01 vs MCRLL219SB5475MTNA1J |
MLRLL219SB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | MSRLL219SB5475MTNA01 vs MLRLL219SB5475MTNA01 |