Datasheets
MSRT150160AD by:

Rectifier Diode, 1 Phase, 2 Element, 150A, 1600V V(RRM), Silicon,

Part Details for MSRT150160AD by Daco Semiconductor Co Ltd

Overview of MSRT150160AD by Daco Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MSRT150160AD

MSRT150160AD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSRT150160AD Part Data Attributes

MSRT150160AD Daco Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
MSRT150160AD Daco Semiconductor Co Ltd Rectifier Diode, 1 Phase, 2 Element, 150A, 1600V V(RRM), Silicon,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application HIGH POWER
Case Connection ISOLATED
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-XUFM-X3
Non-rep Pk Forward Current-Max 2250 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -40 °C
Output Current-Max 150 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 1600 V
Reverse Current-Max 10 µA
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER

Alternate Parts for MSRT150160AD

This table gives cross-reference parts and alternative options found for MSRT150160AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSRT150160AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSRT150160D Rectifier Diode, 1 Phase, 2 Element, 150A, 1600V V(RRM), Silicon, Daco Semiconductor Co Ltd MSRT150160AD vs MSRT150160D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSRT150160AD by Daco Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSRT150160AD by Daco Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSRT150160AD would you like to use for your alert(s)?
  • Please alert me when MSRT150160AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSRT150160AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSRT150160AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSRT150160AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSRT150160AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSRT150160AD by Daco Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: