There are no models available for this part yet.
Overview of MSRT15060(A)D by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MSRT15060(A)D by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
905-MSRT15060AD
|
Mouser Electronics | Diode Modules 600V 150A Forward RoHS: Compliant | 0 |
|
$82.3900 | Order Now | |
NAC | Silicon Standard Recovery Rectifier - 1200V/150A RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ |