Part Details for MSRT200160(A)D by GeneSic Semiconductor Inc
Overview of MSRT200160(A)D by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MSRT200160(A)D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-MSRT200160AD
|
Mouser Electronics | Diode Modules 1600V 200A Forward RoHS: Compliant | 0 |
|
$91.8100 | Order Now |
|
NAC | Silicon Standard Recovery Rectifier - 1000V/200A RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ |