Part Details for MSS-R(40) by Hirose Electric Co Ltd
Overview of MSS-R(40) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS-R(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8110
|
Newark | Ultra Small Push-On Type Connectors |Hirose(Hrs) MSS-R(40) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4200 / $19.7400 | Buy Now |
DISTI #
H124214-ND
|
DigiKey | CONN MSS RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$12.0520 / $18.4700 | Buy Now |
DISTI #
MSS-R(40)
|
Avnet Americas | Connector RF Coaxial Receptacle 0Hz to 1GHz 50Ohm Solder Straight Through Hole Gold - Bag (Alt: MSS-R(40)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$12.3375 / $14.3115 | Buy Now |
DISTI #
798-MSS-R40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$12.0400 | Buy Now |
DISTI #
HIRMSS-R(40)
|
Heilind Electronics | 319-0010-3-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5800 / $16.2200 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$17.8192 / $21.6720 | Buy Now | |
DISTI #
MSS-R(40)
|
Avnet Americas | Connector RF Coaxial Receptacle 0Hz to 1GHz 50Ohm Solder Straight Through Hole Gold - Bag (Alt: MSS-R(40)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$12.3375 / $14.3115 | Buy Now |
Part Details for MSS-R(40)
MSS-R(40) CAD Models
MSS-R(40) Part Data Attributes
|
MSS-R(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSS-R(40)
Hirose Electric Co Ltd
Push-on lock system, Miniature coaxial connectors; HRS No: 319-0010-3 40; Connector Type: Panel; Contact Gender: Female; Termination Style: Soldering; Impedance (ohm): 50; Frequency Range (GHz): 0 to 1; Mating/Unmating Cycles: 3000; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -30 to 60; Generic Name: MSS; General Description: Receptacle; Push-pull lock
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |