-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS1038-103NLC-ND
|
DigiKey | FIXED IND 10UH 4.05A 35MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
13256 In Stock |
|
$0.9375 / $2.3900 | Buy Now |
DISTI #
994-MSS1038-103NLC
|
Mouser Electronics | Power Inductors - SMD 10uH Shld 30% 4.05A 35mOhms RoHS: Compliant | 5322 |
|
$1.2800 / $2.8000 | Buy Now |
|
Bristol Electronics | 1673 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 16570 |
|
$0.4600 / $1.9100 | Buy Now |
DISTI #
SMC-MSS1038-103NLC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2124 Container: Tape & Reel | 817 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 472 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
2288225RL
|
element14 Asia-Pacific | INDUCTOR, 10UH, 4.05A, 30%, PWR, 29MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 1862 |
|
$1.3511 / $2.2910 | Buy Now |
DISTI #
2288225
|
element14 Asia-Pacific | INDUCTOR, 10UH, 4.05A, 30%, PWR, 29MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1862 |
|
$1.3511 / $2.9959 | Buy Now |
DISTI #
2288225
|
Farnell | INDUCTOR, 10UH, 4.05A, 30%, PWR, 29MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 1862 |
|
$1.2272 / $3.1715 | Buy Now |
DISTI #
2288225RL
|
Farnell | INDUCTOR, 10UH, 4.05A, 30%, PWR, 29MHZ RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 1862 |
|
$1.2272 / $1.6547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS1038-103NLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1038-103NLC
Coilcraft Inc
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.05 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |