Filter Your Search
1 - 1 of 1 results
|
MSS1038-103NLC
Coilcraft Inc
|
$2.3976 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 35 mΩ | 30 % | YES | 100 kHz | 4.05 A | 29 MHz | Ferrite | 4039 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.8 mm | 10.2 mm | 10 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |