-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-219AD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4508
|
Newark | Diode, Schottky, 1A, 20V, Microsmp, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Microsmp, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Current Rohs Compliant: Yes |Vishay MSS1P2L-M3/89A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31854 |
|
$0.1180 / $0.3200 | Buy Now |
DISTI #
24R6972
|
Newark | Diode, Schottky, 1A, 20V, Microsmp-2, Full Reel, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Microsmp, No. Of Pins:2Pins, Forward Voltage Max:500Mv, Product Range:- Rohs Compliant: Yes |Vishay MSS1P2L-M3/89A Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0840 | Buy Now |
DISTI #
MSS1P2L-M3/89A
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin Micro SMP T/R - Tape and Reel (Alt: MSS1P2L-M3/89A) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0640 | Buy Now |
DISTI #
625-MSS1P2L-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 20 Volt RoHS: Compliant | 17015 |
|
$0.0470 / $0.3200 | Buy Now |
|
Future Electronics | MSS1P2L Series 20 V 1 A Surface Mount Schottky Barrier Rectifier - MicroSMP RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.0530 / $0.0590 | Buy Now |
|
Future Electronics | MSS1P2L Series 20 V 1 A Surface Mount Schottky Barrier Rectifier - MicroSMP RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.0546 / $0.0602 | Buy Now |
|
Bristol Electronics | 3994 |
|
RFQ | ||
DISTI #
MSS1P2L-M3/89A
|
TTI | Schottky Diodes & Rectifiers 1.0 Amp 20 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 373500 In Stock |
|
$0.0470 / $0.0600 | Buy Now |
DISTI #
MSS1P2L-M3/89A
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin Micro SMP T/R - Tape and Reel (Alt: MSS1P2L-M3/89A) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0640 | Buy Now |
DISTI #
MSS1P2L-M3/89A
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin Micro SMP T/R - Tape and Reel (Alt: MSS1P2L-M3/89A) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS1P2L-M3/89A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSS1P2L-M3/89A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-219AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-219AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |