-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-219AD, SMP, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9527
|
Newark | Diode, Schottky Rectifier, 1A, 50V, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Microsmp, No. Of Pins:2Pins, Forward Voltage Vf Max:600Mv, Forward Surge Current Rohs Compliant: Yes |Vishay MSS1P5-M3/89A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 881 |
|
$0.0340 | Buy Now |
DISTI #
24R6978
|
Newark | Diode, Schottky, 1A, 50V, Microsmp-2, Full Reel, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Microsmp, No. Of Pins:2Pins, Forward Voltage Max:680Mv, Product Range:- Rohs Compliant: Yes |Vishay MSS1P5-M3/89A RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0820 | Buy Now |
DISTI #
05W6895
|
Newark | Diode, Schottky, 1A, 50V, Microsmp-2, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Microsmp, No. Of Pins:2Pins, Forward Voltage Vf Max:600Mv, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Vishay MSS1P5-M3/89A RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1010 | Buy Now |
DISTI #
78Y9527
|
Avnet Americas | 1A,50V,SM SCHOTTKY RECT. e3 - Product that comes on tape, but is not reeled (Alt: 78Y9527) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 881 Partner Stock |
|
$0.0890 / $0.2890 | Buy Now |
DISTI #
MSS1P5-M3/89A
|
Avnet Americas | 1A,50V,SM SCHOTTKY RECT. e3 - Tape and Reel (Alt: MSS1P5-M3/89A) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 | Buy Now |
DISTI #
625-MSS1P5-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 50 Volt RoHS: Compliant | 11234 |
|
$0.0450 / $0.2800 | Buy Now |
|
Future Electronics | MSS1P5 Series 50 V 1 A Surface Mount Schottky Barrier Rectifier - MicroSMP RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 4500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0439 / $0.0484 | Buy Now |
|
Future Electronics | MSS1P5 Series 50 V 1 A Surface Mount Schottky Barrier Rectifier - MicroSMP RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.0439 / $0.0484 | Buy Now |
DISTI #
MSS1P5-M3/89A
|
TTI | Schottky Diodes & Rectifiers 1.0 Amp 50 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 54000 In Stock |
|
$0.0450 / $0.0470 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3588 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS1P5-M3/89A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSS1P5-M3/89A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-219AD, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE , LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-219AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MSS1P5-M3/89A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1P5-M3/89A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS1P5HM3_A/H | Rectifier Diode, | Vishay Intertechnologies | MSS1P5-M3/89A vs MSS1P5HM3_A/H |
MSS1P5-M3/89A | Diode Schottky 50V 1A 2-Pin Micro SMP T/R | Vishay Semiconductors | MSS1P5-M3/89A vs MSS1P5-M3/89A |