-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, DPDT, Horizontal, 0.3A, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-MSS225004
|
Mouser Electronics | Slide Switches SLIDE SWITCH INSTRUMNTATN RoHS: Compliant | 1593 |
|
$1.2200 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Switch Slide DPDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole RoHS: Compliant |
1826 In Stock |
|
$1.1300 / $1.7000 | Buy Now |
DISTI #
1825263-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2932 In Stock |
|
$1.2700 / $2.1700 | Buy Now |
DISTI #
1825263-1
|
TME | Switch: slide, DPDT, 0.3A/125VAC, ON-ON, THT, -20÷85°C Min Qty: 60 | 0 |
|
$1.9700 | RFQ |
DISTI #
000000000002482186
|
Sager | Slide Switches SLIDE SWITCH INSTRUMNTATN | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide DPDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole RoHS: Compliant |
1826 In Stock |
|
$1.1300 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS225004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSS225004
TE Connectivity
Switch, DPDT, Horizontal, 0.3A, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.433 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Additional Feature | UL | |
Body Breadth | 5.8 mm | |
Body Height | 10.0584 mm | |
Body Length or Diameter | 14 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 10 | |
Packing Method | TRAY | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Terminal Length | 0.139 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |