Part Details for MSS2P3HM3_A/H by Vishay Intertechnologies
Overview of MSS2P3HM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MSS2P3HM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0151
|
Newark | Schottky Rectifier, 30V, 2A, Microsmp Rohs Compliant: Yes |Vishay MSS2P3HM3_A/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2650 |
|
$0.1240 / $0.4050 | Buy Now |
DISTI #
79Y7183
|
Newark | 2A,30V, sm Schottky Rect. Rohs Compliant: Yes |Vishay MSS2P3HM3_A/H Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0890 | Buy Now |
DISTI #
MSS2P3HM3_A/H
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin Micro SMP Plastic T/R (Alt: MSS2P3HM3_A/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0471 / $0.0599 | Buy Now |
DISTI #
78-MSS2P3HM3_A/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A 30V SM Schottky Rect RoHS: Compliant | 6181 |
|
$0.0500 / $0.3800 | Buy Now |
DISTI #
MSS2P3HM3_A/H
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin Micro SMP Plastic T/R (Alt: MSS2P3HM3_A/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0471 / $0.0599 | Buy Now |
DISTI #
MSS2P3HM3_A/H
|
Avnet Asia | Diode Schottky 30V 2A 2-Pin Micro SMP Plastic T/R (Alt: MSS2P3HM3_A/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MSS2P3HM3_A/H
|
EBV Elektronik | (Alt: MSS2P3HM3_A/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SMD | 135000 |
|
RFQ | |
|
Wuhan P&S | Schottky diode 30 V 2A Min Qty: 1 | 18000 |
|
$0.1300 / $0.4000 | Buy Now |
Part Details for MSS2P3HM3_A/H
MSS2P3HM3_A/H CAD Models
MSS2P3HM3_A/H Part Data Attributes:
|
MSS2P3HM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSS2P3HM3_A/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-219AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MSS2P3HM3_A/H
This table gives cross-reference parts and alternative options found for MSS2P3HM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS2P3HM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS2P3HM3/89A | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MICROSMP, 2 PIN, Rectifier Diode | Vishay Semiconductors | MSS2P3HM3_A/H vs MSS2P3HM3/89A |